Molex 35716-0110 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.3mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 3.2mm |
| Insulation | Non-Insulated |
| Length | 14.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Series | 35716 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35716-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.