Molex 35716-0190 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Packaging | Tape and Reel |
| Series | 35716 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35716-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.