Molex 35725-1410 technical specifications.
| Halogen Free | Low Halogen |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35725 |
| Terminal Material | Brass |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35725-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.