Molex 35725-1910 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.2mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 5.6mm |
| Insulation | Non-Insulated |
| Length | 24.5mm |
| Material | Brass |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35725 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35725-1910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.