Molex 35725-3000 technical specifications.
| Contact Material | Brass |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35725 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35725-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
