Molex 35725-3610 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35725 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35725-3610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.