Male crimp pin terminal for wire-to-wire or wire-to-board applications. Features brass contacts with tin plating, rated for 15A and 300V DC. Designed for straight orientation with a 24.7mm length, 5.1mm depth, and 4.85mm height. Accommodates wire gauges from 20AWG to 14AWG. Packaged on tape and reel, this component is RoHS compliant and low halogen.
Molex 35727-0201 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 5.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.85mm |
| Lead Free | Contains Lead |
| Length | 24.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35727 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35727-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.