Molex 357280201C technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 5.1mm |
| Gender | Female |
| Height | 4.85mm |
| Length | 20.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | 35728 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 357280201C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.