Molex 35730-3000 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Signal |
| Depth | 3.6mm |
| Gender | Male |
| Height | 3.6mm |
| Length | 17.4mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 35730 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35730-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.