Molex 35730-7010 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35730 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35730-7010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.