Molex 35745-0210 (Cut Strip) technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 10A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 35745 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35745-0210 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.