Molex 35745-0410 technical specifications.
| Package/Case | 0410 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.05mm |
| Length | 21.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35745 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35745-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
