
This male header connector, designed for cable mounting with a straight orientation, features brass contacts with tin plating for signal transmission. It supports a wire gauge range of 18 to 16 AWG and offers a maximum current rating of 10A. Operating within a temperature range of -40°C to 120°C, this low halogen component is RoHS compliant and supplied on tape and reel.
Molex 35747-0210 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.2mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4mm |
| Length | 21.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35747 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35747-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.