Molex 35750-0510 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | 35750 |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35750-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.