Molex 35750-1810 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 35750 |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35750-1810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.