Molex 35760-7210 technical specifications.
| Contact Material | Brass |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Series | 35760 |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35760-7210 to view detailed technical specifications.
No datasheet is available for this part.