Molex 35768-0120 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Series | 35768 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35768-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.