Molex 35817-0270 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 40 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 14.5mm |
| Series | 35817 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35817-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.