Molex 35817-9290 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 12.3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35817 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35817-9290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
