Molex 358250211 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Series | 35825 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 358250211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.