Molex 35842-1307 technical specifications.
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 35842 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35842-1307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.