Molex 358422301 technical specifications.
| Terminal Pitch (mm) | 8.4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Bulb Socket |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 12V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536610000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 358422301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.