Molex 358432205 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 37 |
| Product Depth (mm) | 37 |
| Product Height (mm) | 27.5 |
| Product Weight (g) | 11.669 |
| Type | Bulb Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 12V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536610000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 358432205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.