Molex 358571449 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9600 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | 35857 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 358571449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
