Molex 35903-0023 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35903 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35903-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.