Molex 35922-8011-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 3.9mm |
| Gender | Female |
| Height | 4mm |
| Length | 10.8mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35922-8011-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.