Molex 35944 technical specifications.
| Color | N/A |
| Family | 130095 |
| Manufacturer | Woodhead / Molex |
| Part No | 35944 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Pulling Grip |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.