Molex 35947 technical specifications.
| Color | N/A |
| Family | 130095 |
| Manufacturer | Woodhead / Molex |
| Part No | 35947 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Pulling Grip |
| RoHS | Compliant |
Download the complete datasheet for Molex 35947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.