Molex 35955-0120 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35955 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35955-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.