Molex 35955-0310 technical specifications.
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35955 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35955-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.