Molex 359550220 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.9mm |
| RoHS Compliant | Yes |
| Series | 35955 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 359550220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.