Molex 35965-0200 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35965 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35965-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
