Molex 35977-0300 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Depth | 13.4mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35977 |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35977-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.