Molex 35977-0390 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35977 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35977-0390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.