Molex 35977-0790 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Glow Wire Compliant | Compliant |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Reach SVHC Compliant | Yes |
| Series | 35977 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35977-0790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.