Molex 35977-0800 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 35977 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35977-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
