Molex 359770290 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 13.4mm |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | MV-396™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 359770290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.