Molex 359770490 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Yes |
| Series | 35977 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 359770490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.