Molex 359770990 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Depth | 13.4mm |
| Housing Color | White |
| Length | 35.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | 35977 |
| RoHS | Compliant |
Download the complete datasheet for Molex 359770990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.