This Molex 11-contact crimp cable mount housing features a straight body orientation and a termination method of crimp. It has a terminal pitch of 3.96 and a maximum operating temperature range of -25°C to 85°C. The housing is designed for use with cable mount connectors and has a maximum current rating of 7 amps per contact.
Molex 359771190 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| Tradename | MV-396™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 359771190 to view detailed technical specifications.
No datasheet is available for this part.