Molex 359771590 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Number of Rows | 1 |
| Product Weight (g) | 2.509 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 15 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 7/ContactA |
| Tradename | MV-396™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 359771590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.