Molex 359781040 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Pitch | 3.96mm |
| Series | 35978 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 359781040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.