Molex 35979-0210 technical specifications.
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Series | 35979 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35979-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
