Molex 35979-0240 technical specifications.
| Contact Material | Brass |
| Current Rating | 7A |
| Glow Wire Compliant | Compliant |
| Mount | Termination |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MV-396 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35979-0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.