Molex 359790212 technical specifications.
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 16000 |
| Packaging | Bag |
| Pitch | 7.92mm |
| Series | 35979 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 359790212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.