Molex 359790250 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 16000 |
| Pitch | 3.96mm |
| Series | 35979 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 359790250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.