Molex 365000002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 1056 |
| Packaging | Bulk |
| Series | 36500 |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 365000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.