Molex 365000008 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1056 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 36500 |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 365000008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.