Molex 365010026 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 48 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1584 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 36501 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 365010026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.