Molex 365090026 technical specifications.
| Current Rating | 1A |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | 36509 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 365090026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.